Part Details for 88SE9230A1-NAA2C000 by Marvell Technology Group Ltd
Overview of 88SE9230A1-NAA2C000 by Marvell Technology Group Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Telecommunications
Communication and Networking
Price & Stock for 88SE9230A1-NAA2C000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | TWO LANE PCIE2.0 TO FOUR-PORT 6G SATA IO PROCESSOR | 8450 |
|
$43.3340 / $65.0000 | Buy Now |
Part Details for 88SE9230A1-NAA2C000
88SE9230A1-NAA2C000 CAD Models
88SE9230A1-NAA2C000 Part Data Attributes
|
88SE9230A1-NAA2C000
Marvell Technology Group Ltd
Buy Now
Datasheet
|
Compare Parts:
88SE9230A1-NAA2C000
Marvell Technology Group Ltd
PCI Bus Controller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MARVELL SEMICONDUCTOR INC | |
Package Description | HQCCN, LCC76,.35SQ,16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2018-05-19 | |
Address Bus Width | ||
Bus Compatibility | ATA; SPI | |
Clock Frequency-Max | 25 MHz | |
Data Transfer Rate-Max | 625 MBps | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N76 | |
Length | 9 mm | |
Number of Terminals | 76 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC76,.35SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 1200 mA | |
Supply Voltage-Max | 1.05 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCI |