Part Details for 89-10KS-0C by TE Connectivity
Overview of 89-10KS-0C by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 89-10KS-0C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-89-10KS-0C-ND
|
DigiKey | NISO,SEAL,NO FIT,CONN Min Qty: 60 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$176.2047 | Buy Now |
DISTI #
TSS89-10KS-0C
|
Heilind Electronics | Americas - 0 in Stock45 On Order |
|
$182.7072 / $185.1763 | Buy Now | |
|
Onlinecomponents.com | 0 |
|
$162.4700 / $456.7700 | Buy Now | |
DISTI #
TSS89-10KS-0C
|
Interstate Connecting Components | 015 On Order |
|
$182.7072 / $185.1763 | Buy Now | |
DISTI #
000000000007197141
|
Sager | NISO,SEAL,NO FIT,CONN Min Qty: 1 | 0 |
|
$169.1700 / $186.5900 | Buy Now |
|
Master Electronics | 0 |
|
$162.4700 / $456.7700 | Buy Now |
Part Details for 89-10KS-0C
89-10KS-0C CAD Models
89-10KS-0C Part Data Attributes:
|
89-10KS-0C
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
89-10KS-0C
TE Connectivity
Peizoresistive Sensor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Housing | STAINLESS STEEL | |
Mounting Feature | O-RING MOUNT | |
Offset-Nom | 1MV | |
Operating Current-Max | 2 mA | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Output Range | 0-100mV | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | ROUND | |
Pressure Range-Max | 10000 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | SEALED GAGE | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Surface Mount | NO | |
Termination Type | CONNECTOR |