Part Details for 890012905 by AUER Signal GmbH
Overview of 890012905 by AUER Signal GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 890012905
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK7504
|
Newark | Incandescent Bulb, Beacon, 24V Rohs Compliant: Yes |Auer Signal 890012905 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$5.0800 / $7.7700 | Buy Now |
DISTI #
900-890012905
|
Mouser Electronics | Lamps GL12 Incandescent bulb (4 W) 24 V RoHS: Compliant | 29 |
|
$5.9400 / $6.2400 | Buy Now |