Part Details for 890324025031CS (ALTERNATE: 8712420) by Wurth Electronics Midcom
Overview of 890324025031CS (ALTERNATE: 8712420) by Wurth Electronics Midcom
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 890324025031CS (ALTERNATE: 8712420)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70997347
|
RS | WCAP-FTX2 Film Capacitor 270nF 275Vac | Wurth Electronics 890324025031CS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5000 |
|
$0.5000 | Buy Now |