Part Details for 890414026009CS by Wurth Elektronik
Overview of 890414026009CS by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 890414026009CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AK7405
|
Newark | Suppression Cap, 1.5Uf, Class X2, 310Vac Rohs Compliant: Yes |Wurth Elektronik 890414026009CS Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 180 |
|
$1.3700 / $3.0100 | Buy Now |
DISTI #
732-890414026009CS-ND
|
DigiKey | WCAP-FTXH THB X2 FILM CAPACITORS Min Qty: 1 Lead time: 20 Weeks Container: Tray |
358 In Stock |
|
$1.1750 / $2.6900 | Buy Now |
DISTI #
710-890414026009CS
|
Mouser Electronics | Safety Capacitors WCAP-FTXH 310VAC 1.5uF X2 10% RoHS: Compliant | 360 |
|
$1.1200 / $2.6900 | Buy Now |
Part Details for 890414026009CS
890414026009CS CAD Models
890414026009CS Part Data Attributes:
|
890414026009CS
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
890414026009CS
Wurth Elektronik
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | SAFETY CLASS: X2 | |
Capacitance | 1.5 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 24.5 mm | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | CQC, CUL, ENEC, UL | |
Surface Mount | NO | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 14.5 mm |