Part Details for 890724427010CS by Wurth Elektronik
Overview of 890724427010CS by Wurth Elektronik
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 890724427010CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AK7427
|
Newark | Cap, Film, Pp, 10Uf, 900Vdc, Th Rohs Compliant: Yes |Wurth Elektronik 890724427010CS Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 110 |
|
$4.1900 / $7.0000 | Buy Now |
DISTI #
732-890724427010CS-ND
|
DigiKey | WCAP-FTDB DC-LINK CAPACITOR (MKP Min Qty: 1 Lead time: 20 Weeks Container: Tray |
210 In Stock |
|
$3.5191 / $6.0800 | Buy Now |
DISTI #
710-890724427010CS
|
Mouser Electronics | Film Capacitors WCAP-FTDB 900VDC 10uF DC Link 5% RoHS: Compliant | 150 |
|
$3.3800 / $6.0800 | Buy Now |
DISTI #
4137571
|
element14 Asia-Pacific | CAP, FILM, PP, 10UF, 900VDC, TH RoHS: Compliant Min Qty: 1 Container: Each | 110 |
|
$3.6020 / $6.4142 | Buy Now |
DISTI #
4137571
|
Farnell | CAP, FILM, PP, 10UF, 900VDC, TH RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 0 Days Container: Each | 110 |
|
$3.5944 / $7.6897 | Buy Now |
Part Details for 890724427010CS
890724427010CS CAD Models
890724427010CS Part Data Attributes:
|
890724427010CS
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
890724427010CS
Wurth Elektronik
Film Capacitor, Polypropylene, 900V, 5% +Tol, 5% -Tol, 10uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitance | 10 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 37 mm | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 900 V | |
Surface Mount | NO | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 22 mm |
Alternate Parts for 890724427010CS
This table gives cross-reference parts and alternative options found for 890724427010CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 890724427010CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EFDKS90J106D132LH | Film Capacitor, Polypropylene, 900V, 5% +Tol, 5% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Eaton Corporation | 890724427010CS vs EFDKS90J106D132LH |