Part Details for 891-002-15SA2-0A1-36J by Glenair Inc
Overview of 891-002-15SA2-0A1-36J by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 891-002-15SA2-0A1-36J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ5281
|
Newark | Connector |Glenair 891-002-15SA2-0A1-36J Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$255.7600 / $989.8000 | Buy Now |
DISTI #
3937-891-002-15SA2-0A1-36J-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
9 In Stock |
|
$1,582.0800 | Buy Now |
DISTI #
891-002-15SA2-0A1-
|
Avnet Americas | NANO CONNECTOR - Bulk (Alt: 891-002-15SA2-0A1-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$246.2518 / $1,099.7700 | Buy Now |
DISTI #
654-89100215SA20A136
|
Mouser Electronics | Rectangular MIL Spec Connectors 2R PGTL PL INS 30AWG XLETFE WHT JKSCRW RoHS: Compliant | 5 |
|
$896.6200 / $934.6700 | Buy Now |
DISTI #
891-002-15SA2-0A1-
|
Avnet Americas | NANO CONNECTOR - Bulk (Alt: 891-002-15SA2-0A1-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$246.2518 / $1,099.7700 | Buy Now |
DISTI #
891-002-15SA2-0A1-
|
Avnet Americas | NANO CONNECTOR - Bulk (Alt: 891-002-15SA2-0A1-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$246.2518 / $1,099.7700 | Buy Now |
DISTI #
GLE891-002-15SA2-0A1-36J
|
Interstate Connecting Components | NANO RECPTACLE INSULATED WIRE | 0 |
|
$522.8880 / $899.8118 | Buy Now |
Part Details for 891-002-15SA2-0A1-36J
891-002-15SA2-0A1-36J CAD Models
891-002-15SA2-0A1-36J Part Data Attributes
|
891-002-15SA2-0A1-36J
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
891-002-15SA2-0A1-36J
Glenair Inc
D Nanominiature Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Connector Type | D NANOMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |