Part Details for 891-008-51PA2-BRT2T by Glenair Inc
Overview of 891-008-51PA2-BRT2T by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 891-008-51PA2-BRT2T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ5340
|
Newark | Connector |Glenair 891-008-51PA2-BRT2T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$516.0700 / $1,997.1500 | Buy Now |
DISTI #
3937-891-008-51PA2-BRT2T-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
8 In Stock |
|
$3,210.5200 | Buy Now |
DISTI #
891-008-51PA2-BRT2
|
Avnet Americas | Connector Nanominiature Plug 51POS Solder Through Hole Right Angle - Bulk (Alt: 891-008-51PA2-BRT2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$496.8720 / $2,219.0550 | Buy Now |
DISTI #
631-89100851PA2BRT2T
|
Mouser Electronics | Rectangular MIL Spec Connectors NANOMINIATURE CONNECTOR RoHS: Compliant | 0 |
|
$1,595.5400 / $1,972.7500 | Order Now |
DISTI #
V36:1790_24937021
|
Arrow Electronics | Conn Nano-D PIN 51 POS 0.32mm Solder RA Thru-Hole 51 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Date Code: 2048 | Americas - 1 |
|
$1,805.8200 / $1,816.9600 | Buy Now |
DISTI #
59666314
|
Verical | Conn Nano-D PIN 51 POS 0.32mm Solder RA Thru-Hole 51 Terminal 1 Port RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$1,495.6250 | Buy Now |
DISTI #
59224338
|
Verical | Conn Nano-D PIN 51 POS 0.32mm Solder RA Thru-Hole 51 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$1,533.9744 / $1,896.6282 | Buy Now |
DISTI #
53322688
|
Verical | Conn Nano-D PIN 51 POS 0.32mm Solder RA Thru-Hole 51 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2048 | Americas - 1 |
|
$1,805.8200 / $1,816.9600 | Buy Now |
DISTI #
891-008-51PA2-BRT2T
|
TTI | Rectangular MIL Spec Connectors NANOMINIATURE CONNECTOR RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$593.0900 / $1,815.5900 | Buy Now |
DISTI #
GLE891-008-51PA2-BRT2T
|
Interstate Connecting Components | DUAL ROW NANO PLUG RIGHT ANGLE MOUNT | 0 |
|
$1,055.0520 / $1,815.5905 | Buy Now |
Part Details for 891-008-51PA2-BRT2T
891-008-51PA2-BRT2T CAD Models
891-008-51PA2-BRT2T Part Data Attributes
|
891-008-51PA2-BRT2T
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
891-008-51PA2-BRT2T
Glenair Inc
D Nanominiature Connector, 51 Contact(s), Male, 0.025 inch Pitch, Solder Terminal, Locking, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-32139 | |
Body Breadth | 0.14 inch | |
Body Depth | 0.349 inch | |
Body Length | 0.9 inch | |
Body/Shell Style | PLUG | |
Connector Type | D NANOMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Tin/Lead (Sn63Pb37) | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 71 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 350VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.025 inch | |
Mating Contact Row Spacing | 0.04 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | THREADED | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.27 mm | |
Rated Current (Signal) | 1 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | G | |
Terminal Length | 0.172 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 51 |