Part Details for 891-008-51PA2-BRT3T by Glenair Inc
Overview of 891-008-51PA2-BRT3T by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 891-008-51PA2-BRT3T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AK4796
|
Newark | 891-008-51Pa2-Brt3T |Glenair 891-008-51PA2-BRT3T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 26 |
|
$573.4000 / $2,219.0500 | Buy Now |
DISTI #
631-89100851PA2BRT3T
|
Mouser Electronics | Rectangular MIL Spec Connectors NANO (89) - NANO CONNECTORS | 0 |
|
$1,971.0600 / $2,191.9400 | Order Now |
DISTI #
GLE891-008-51PA2-BRT3T
|
Interstate Connecting Components | DUAL ROW NANO PLUG RIGHT ANGLE MOUNT | 0 |
|
Buy Now |
Part Details for 891-008-51PA2-BRT3T
891-008-51PA2-BRT3T CAD Models
891-008-51PA2-BRT3T Part Data Attributes:
|
891-008-51PA2-BRT3T
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
891-008-51PA2-BRT3T
Glenair Inc
D Nanominiature Connector, 51 Contact(s), Male, 0.025 inch Pitch, Solder Terminal, Locking, Plug
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.14 inch | |
Body Depth | 0.349 inch | |
Body Length | 0.9 inch | |
Body/Shell Style | PLUG | |
Connector Type | D NANOMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Tin/Lead (Sn63Pb37) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 71 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 350VAC V | |
Insulation Resistance | 5000000000 Ω | |
JESD-609 Code | e0 | |
Mating Contact Pitch | 0.025 inch | |
Mating Contact Row Spacing | 0.04 inch | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | THREADED | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.27 mm | |
Rated Current (Signal) | 1 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 51 |
Alternate Parts for 891-008-51PA2-BRT3T
This table gives cross-reference parts and alternative options found for 891-008-51PA2-BRT3T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 891-008-51PA2-BRT3T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
891-008-51PS-BRT3J | D Nanominiature Connector, 51 Contact(s), Male, 0.025 inch Pitch, Solder Terminal, Locking, Plug | Glenair Inc | 891-008-51PA2-BRT3T vs 891-008-51PS-BRT3J |
891-008-51PA2-BRT3J | D Nanominiature Connector, 51 Contact(s), Male, 0.025 inch Pitch, Solder Terminal, Locking, Plug | Glenair Inc | 891-008-51PA2-BRT3T vs 891-008-51PA2-BRT3J |
891-008-51PT-BRT3J | D Nanominiature Connector, 51 Contact(s), Male, 0.025 inch Pitch, Solder Terminal, Locking, Plug | Glenair Inc | 891-008-51PA2-BRT3T vs 891-008-51PT-BRT3J |
891-008-51PA1-BRT3T | D Nanominiature Connector, 51 Contact(s), Male, 0.025 inch Pitch, Solder Terminal, Locking, Plug | Glenair Inc | 891-008-51PA2-BRT3T vs 891-008-51PA1-BRT3T |
891-008-51PS-BRT3T | D Nanominiature Connector, 51 Contact(s), Male, 0.025 inch Pitch, Solder Terminal, Locking, Plug | Glenair Inc | 891-008-51PA2-BRT3T vs 891-008-51PS-BRT3T |
891-008-51PA1-BRT3J | D Nanominiature Connector, 51 Contact(s), Male, 0.025 inch Pitch, Solder Terminal, Locking, Plug | Glenair Inc | 891-008-51PA2-BRT3T vs 891-008-51PA1-BRT3J |