Part Details for 8910 010500 by Belden Inc
Overview of 8910 010500 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8910 010500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50B1015
|
Newark | #10 Str Pvc Blk/ Black Rohs Compliant: Yes |Belden 8910 010500 Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$3,021.7400 / $3,255.5600 | Buy Now |
DISTI #
BEL4388-500-ND
|
DigiKey | HOOK-UP STRND 10AWG BLACK Min Qty: 500 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$5.0502 | Buy Now |
DISTI #
566-8910010500
|
Mouser Electronics | Hook-up Wire #10 STR PVC BLK | 2 |
|
$2,724.8100 | Buy Now |
DISTI #
71330240
|
RS | Hook-Up Wire, UL1015, 10Awg, Stranded, PVC, 600V, Black | Belden 8910 010500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Container: ft. Coil | 0 |
|
$2,724.8100 | RFQ |