Part Details for 89114-0101 by 3M Interconnect
Overview of 89114-0101 by 3M Interconnect
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 89114-0101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F1484
|
Newark | Wire To Board, Receptacle, 14 Position, 2.54Mm, Idc Connector Type:Idc Receptacle, Contact Gender:Female, Pitch Spacing:2.54Mm, No. Of Rows:2 Row, No. Of Contacts:14Contacts, Connector Mounting:Cable Mount, Product Range:891 Series Rohs Compliant: Yes |3M 89114-0101 (Alternate Part Number: 00054007544555 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 437 |
|
$0.9160 / $1.6500 | Buy Now |
DISTI #
MKC14A-ND
|
DigiKey | CONN RCPT 14P IDC 26-28AWG GOLD Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
73551 In Stock |
|
$0.7770 / $1.5000 | Buy Now |
DISTI #
7100251821
|
Avnet Americas | Conn IDC Connector SKT 14 POS 2.54mm IDT RA Cable Mount - Bulk (Alt: 7100251821) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 177 |
|
$0.6759 / $0.7693 | Buy Now |
DISTI #
92F1484
|
Avnet Americas | Conn IDC Connector SKT 14 POS 2.54mm IDT RA Cable Mount - Bulk (Alt: 92F1484) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 4 Days Container: Bulk | 437 Partner Stock |
|
$1.2600 / $1.6500 | Buy Now |
DISTI #
517-89114-0101
|
Mouser Electronics | Headers & Wire Housings 14P IDC SOCKET RoHS: Compliant | 4236 |
|
$0.7490 / $1.4900 | Buy Now |
DISTI #
MMM7100251821
|
Heilind Electronics | 7000006028 80610706402 14/SKT/DUALRECESSCVR/PRASB/CB/ | Americas - 8463 in Stock19500 On Order |
|
$0.7647 / $0.9788 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 14 Contacts, Socket, 0.1 Pitch, IDC Terminal | 10 |
|
$1.2018 / $1.3063 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 14 Contacts, Socket, 0.1 Pitch, IDC Terminal | 53 |
|
$0.9915 / $1.6525 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 14 Contacts, Socket, 0.1 Pitch, IDC Terminal | 658 |
|
$0.6370 / $2.4500 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 14 Contacts, Socket, 0.1 Pitch, IDC Terminal | 936 |
|
$0.8621 / $2.0900 | Buy Now |
Part Details for 89114-0101
89114-0101 CAD Models
89114-0101 Part Data Attributes:
|
89114-0101
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
89114-0101
3M Interconnect
Board Connector, 14 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Gray Insulator, Socket
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 4 Days | |
Samacsys Manufacturer | 3M | |
Additional Feature | 3M, POLARIZED | |
Body Breadth | 0.24 inch | |
Body Depth | 0.53 inch | |
Body Length | 0.88 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | WITH CABLE ASSEMBLY | |
Plating Thickness | 30u inch | |
Polarization Key | SHRD CENTER | |
Rated Current (Signal) | 1.25 A | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for 89114-0101
This table gives cross-reference parts and alternative options found for 89114-0101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 89114-0101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
89114-0001 | Board Connector, 14 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Gray Insulator, Socket | 3M Interconnect | 89114-0101 vs 89114-0001 |