Part Details for 89120-0103 by 3M Interconnect
Overview of 89120-0103 by 3M Interconnect
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 89120-0103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02E8863
|
Newark | Wire To Board, Receptacle, 20 Position, 2Row, Idc Connector Type:Idc Receptacle, Contact Gender:Female, Pitch Spacing:2.54Mm, No. Of Rows:2 Row, No. Of Contacts:20Contacts, Connector Mounting:Cable Mount, Product Range:891 Series Rohs Compliant: Yes |3M 89120-0103 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 129822 |
|
$1.2200 / $1.6600 | Buy Now |
DISTI #
3M11966-ND
|
DigiKey | CONN RCPT 20P IDC 26-28AWG GOLD Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
8857 In Stock |
|
$1.2133 / $2.4600 | Buy Now |
DISTI #
7100251794
|
Avnet Americas | 80610657191 89120-0103=20/SKT/DUALRECESSCVR/PREASB/CB/SW/SR/ - Bulk (Alt: 7100251794) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 748 |
|
$1.0700 | Buy Now |
DISTI #
02E8863
|
Avnet Americas | 80610657191 89120-0103=20/SKT/DUALRECESSCVR/PREASB/CB/SW/SR/ - Bulk (Alt: 02E8863) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 4 Days Container: Bulk | 130497 Partner Stock |
|
$1.4900 / $2.6700 | Buy Now |
DISTI #
517-8920
|
Mouser Electronics | Headers & Wire Housings 20P IDC SOCKET RoHS: Compliant | 1449 |
|
$1.2800 / $2.3000 | Buy Now |
DISTI #
MMM7100251794
|
Heilind Electronics | XP700006503 20/SKT/DUALRECESSCVR/PREASB/CB | Americas - 0 in Stock3000 On Order |
|
$1.4113 / $1.8064 | Buy Now |
|
Bristol Electronics | 749 |
|
RFQ | ||
|
Quest Components | 20 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, SOCKET | 560 |
|
$1.5015 / $3.6400 | Buy Now |
DISTI #
89120-0103
|
TTI | Headers & Wire Housings 20P IDC SOCKET RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Kit |
Americas - 2457 In Stock |
|
$1.2100 / $1.3300 | Buy Now |
DISTI #
7100251794
|
Avnet Americas | 80610657191 89120-0103=20/SKT/DUALRECESSCVR/PREASB/CB/SW/SR/ - Bulk (Alt: 7100251794) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 748 |
|
$1.0700 | Buy Now |
Part Details for 89120-0103
89120-0103 CAD Models
89120-0103 Part Data Attributes
|
89120-0103
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
89120-0103
3M Interconnect
Board Connector, 20 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Gray Insulator, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 4 Days | |
Samacsys Manufacturer | 3M | |
Additional Feature | 3M, POLARIZED | |
Body Breadth | 0.24 inch | |
Body Depth | 0.53 inch | |
Body Length | 1.18 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | WITH CABLE ASSEMBLY | |
Plating Thickness | 30u inch | |
Polarization Key | SHRD CENTER | |
Rated Current (Signal) | 1.25 A | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for 89120-0103
This table gives cross-reference parts and alternative options found for 89120-0103. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 89120-0103, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
89120-0101 | 20 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, SOCKET | 3M Electronics | 89120-0103 vs 89120-0101 |
89120-0101 | Board Connector, 20 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Gray Insulator, Socket | 3M Interconnect | 89120-0103 vs 89120-0101 |