Part Details for 8917 005100 by Belden Inc
Overview of 8917 005100 by Belden Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8917 005100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F4389
|
Newark | Hook Up Wire, 100Ft, 16Awg Copper, Green, Jacket Material:Pvc, Jacket Color:Green, Wire Gauge:16Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:105°C, Voltage Rating:600Vrohs Compliant: Yes |Belden 8917 005100 Min Qty: 2 Package Multiple: 100 Date Code: 0 Container: SPOOL | 500 |
|
$155.4200 | Buy Now |
DISTI #
BEL1724-100-ND
|
DigiKey | HOOK-UP STRND 16AWG GREEN Min Qty: 100 Lead time: 4 Weeks Container: Spool |
1500 In Stock |
|
$2.0655 / $2.4259 | Buy Now |
DISTI #
566-8917-100-05
|
Mouser Electronics | Hook-up Wire 16AWG 1C PVC 100ft SPOOL GREEN RoHS: Compliant | 3 |
|
$180.1800 / $193.1600 | Buy Now |
DISTI #
70002650
|
RS | Hook-Up Wire, 16 AWG, 26x30, TC, Dark Green PVC, 600V, 8917 Series | Belden 8917 005100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 3 Weeks, 0 Days Container: ft. Coil | 0 |
|
$179.6400 / $193.1600 | RFQ |
DISTI #
8917.005100
|
TME | Wire, stranded, Cu, 16AWG, PVC, dark green, 600V, 30m, 1x16AWG, 100ft Min Qty: 30 | 0 |
|
$1.3300 / $1.8700 | RFQ |