Part Details for 8917 0071000 by Belden Inc
Overview of 8917 0071000 by Belden Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8917 0071000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20M4469
|
Newark | Hook Up Wire, 1000Ft, 16Awg, Copper, Violet, Jacket Material:Pvc, Jacket Color:Purple, Wire Gauge:16Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:105°C, Product Range:-Rohs Compliant: Yes |Belden 8917 0071000 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$1,938.7200 / $2,088.7400 | Buy Now |
DISTI #
BEL4091-1000-ND
|
DigiKey | HOOK-UP STRND 16AWG VIOLET Min Qty: 1000 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.7367 | Buy Now |
DISTI #
566-89170071000
|
Mouser Electronics | Hook-up Wire #16 STR PVC VIO | 0 |
|
$1,841.0800 | Order Now |
DISTI #
70002715
|
RS | Hook-Up Wire, 16 AWG, 26x30, TC, Violet PVC Ins, 105C, 600V | Belden 8917 0071000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$1,748.2100 | RFQ |
DISTI #
8917.0071000
|
TME | Wire, stranded, Cu, 16AWG, PVC, violet, 600V, 305m, 1x16AWG, 1000ft Min Qty: 305 | 0 |
|
$1.2500 / $1.3300 | RFQ |