Part Details for 8918 0071000 by Belden Inc
Overview of 8918 0071000 by Belden Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8918 0071000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15B3603
|
Newark | Hook Up Wire, 1000Ft 18Awg Copper Purple, Jacket Material:Pvc, Jacket Color:Purple, Wire Gauge:18Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, Operating Temperature Max:105°C, Product Range:- Rohs Compliant: Yes |Belden 8918 0071000 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$1,309.4000 / $1,410.7200 | Buy Now |
DISTI #
BEL4102-1000-ND
|
DigiKey | HOOK-UP STRND 18AWG VIOLET Min Qty: 1000 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.1729 | Buy Now |
DISTI #
566-8918-1000-07
|
Mouser Electronics | Hook-up Wire 18AWG 1C PVC 1000ft SPOOL VIOLET RoHS: Compliant | 0 |
|
$1,173.3300 / $1,202.9000 | Order Now |
DISTI #
70002705
|
RS | Hook-Up Wire, 18 AWG, 16x30, TC, Violet PVC Ins, 105C, 600V | Belden 8918 0071000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: ft. Coil | 0 |
|
$1,202.9000 | RFQ |
DISTI #
8918.0071000
|
TME | Wire, stranded, Cu, 18AWG, PVC, violet, 600V, 305m, 1x18AWG, 1000ft Min Qty: 305 | 0 |
|
$1.0400 / $1.1100 | RFQ |