Part Details for 8919 004100 by Belden Inc
Overview of 8919 004100 by Belden Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8919 004100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F4351
|
Newark | Hook Up Wire, 100Ft, 20Awg Copper Yellow, Jacket Material:Pvc, Jacket Color:Yellow, Wire Gauge:20Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.48M, Operating Temperature Max:105°C, Product Range:- Rohs Compliant: Yes |Belden 8919 004100 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$143.8300 / $154.9600 | Buy Now |
DISTI #
BEL3737-100-ND
|
DigiKey | HOOK-UP STRND 20AWG YELLOW Min Qty: 100 Lead time: 4 Weeks Container: Spool |
100 In Stock |
|
$1.5132 | Buy Now |
DISTI #
566-8919-100-04
|
Mouser Electronics | Hook-up Wire 20AWG 1C PVC 100ft SPOOL YELLOW RoHS: Compliant | 7 |
|
$118.8900 / $132.8600 | Buy Now |
DISTI #
70002635
|
RS | Hook-Up Wire, 20 AWG, 10x30, TC, Yellow PVC, 600V, 8919 Series | Belden 8919 004100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: ft. Coil | 0 |
|
$127.2500 / $138.3200 | RFQ |
DISTI #
8919.004100
|
TME | Wire, stranded, Cu, 20AWG, PVC, yellow, 600V, 30m, 1x20AWG, 100ft Min Qty: 30 | 90 |
|
$0.6600 / $0.9100 | Buy Now |