Part Details for 8919826 (ALTERNATE: 8919826) by RS Pro
Overview of 8919826 (ALTERNATE: 8919826) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8919826 (ALTERNATE: 8919826)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71823838
|
RS | Push Button Switch 13.6mm SPST Momentary 250VAC 200mA Non-Illuminated Solder Lug | RS PRO 8919826 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 10 |
|
$6.5100 | Buy Now |