-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G880021011THR | Amphenol Communications Solutions | Board mount - Header Receptacle - Wire to Board 1.25mm Pitch Vertical SMT,1x2Pin,Matte Tin,NY4T,Color-Black,T&R | |
G88002101THR | Amphenol Communications Solutions | Wire to Board 1.25mm Pitch STR SMT,1x2Pin,Matte TIN, NY4T,T&R,Color-Natural,Halogen Free | |
G46A20021013WEU | Amphenol Communications Solutions | DisplayPort, 20 Position, Receptacle, Right Angle, Surface Mount Type, Gold Flash Plating, High Temperature Thermo Plastic, Black, Tape & Reel Package |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-892-70-008-10-002101-ND
|
DigiKey | CONN HEADER VERT 8POS 2.54MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$0.3567 / $0.5700 | Buy Now |
DISTI #
892-70-008-10-002101-ND
|
DigiKey | CONN HEADER VERT 8POS 2.54MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2872 | Buy Now |
DISTI #
437-8927000810002101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 7 |
|
$0.2360 / $0.5800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2601 / $0.3792 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
892-70-008-10-002101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
892-70-008-10-002101
PRECI-DIP SSA
Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Preci-Dip | |
Body Breadth | 0.2 inch | |
Body Depth | 0.1 inch | |
Body Length | 0.4 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 892-70-008-10-002101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 892-70-008-10-002101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0901310124 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | Molex | 892-70-008-10-002101 vs 0901310124 |
90131-1004 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Molex | 892-70-008-10-002101 vs 90131-1004 |
90131-0284 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Molex | 892-70-008-10-002101 vs 90131-0284 |
90131-0524 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Molex | 892-70-008-10-002101 vs 90131-0524 |
90131-0364 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Molex | 892-70-008-10-002101 vs 90131-0364 |
90131-0684 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Molex | 892-70-008-10-002101 vs 90131-0684 |
892-80-008-10-002101 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | PRECI-DIP SSA | 892-70-008-10-002101 vs 892-80-008-10-002101 |
90131-1084 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Molex | 892-70-008-10-002101 vs 90131-1084 |
90131-0124 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Molex | 892-70-008-10-002101 vs 90131-0124 |
90131-0044 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Molex | 892-70-008-10-002101 vs 90131-0044 |