Part Details for 892-70-036-20-002101 by PRECI-DIP SSA
Overview of 892-70-036-20-002101 by PRECI-DIP SSA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 892-70-036-20-002101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
892-70-036-20-002101-ND
|
DigiKey | CONN HEADER R/A 36POS 2.54MM Min Qty: 375 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3069 | Buy Now |
DISTI #
437-8927003620002101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$1.7700 / $3.2800 | Order Now |
|
Onlinecomponents.com | 0 |
|
$1.1800 / $2.5700 | Buy Now | |
DISTI #
892-70-036-20-002101
|
Avnet Abacus | Conn Unshrouded Header HDR 36 POS 2.54mm Solder RA Thru-Hole Bulk (Alt: 892-70-036-20-002101) RoHS: Compliant Min Qty: 375 Package Multiple: 375 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |