Part Details for 892019 BK001 by Alpha Wire
Overview of 892019 BK001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 892019 BK001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04F5773
|
Newark | Hook Up Wire, 1000Ft, 20Awg Copper Black, Jacket Material:Pvc, Jacket Color:Black, Wire Gauge:20Awg, Conductor Area Csa:0.62Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:105°C Rohs Compliant: Yes |Alpha Wire 892019 BK001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$221.8000 / $224.0700 | Buy Now |
DISTI #
892019BK001-ND
|
DigiKey | HOOK-UP STRND 20AWG BLACK 1000' Min Qty: 1 Lead time: 3 Weeks Container: Spool |
42 In Stock |
|
$160.2782 / $234.2500 | Buy Now |
DISTI #
602-892019-1000-02
|
Mouser Electronics | Hook-up Wire HU WIRE PVC RoHS: Compliant | 7 |
|
$173.6400 / $211.6100 | Buy Now |
DISTI #
73596807
|
RS | Hook-Up Wire, 20Awg, 300V, 19/32 TC, AWM 1569/1007, PVC Black | Alpha Wire 892019 BK001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$174.0900 / $205.7500 | RFQ |
DISTI #
3244582
|
Farnell | HOOK-UP WIRE, 20AWG, BLK, 305M RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$216.7916 | Buy Now |