Part Details for 8927 by Keystone Electronics Corp
Overview of 8927 by Keystone Electronics Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8927
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H9434
|
Newark | Led Spacer Rohs Compliant: Yes |Keystone 8927 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1720 / $0.1900 | Buy Now |
DISTI #
36-8927-ND
|
DigiKey | SPACER MOUNT LED TRI-LEAD .750" Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
8338 In Stock |
|
$0.1075 / $0.3000 | Buy Now |
DISTI #
534-8927
|
Mouser Electronics | LED Mounting Hardware UNIVERSAL MNT .75" .255" (6.5mm) DIA RoHS: Compliant | 1131 |
|
$0.1070 / $0.3000 | Buy Now |
DISTI #
70485287
|
RS | Spacer, LED Mount, Universal, L .750, For T-1 & T-1 3/4 LED, PVC, UL 94V-0 | Keystone Electronics 8927 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2270 / $0.3020 | RFQ |
|
Future Electronics | Universal Black PVC T-1 / T-1 3/4 .750 inch Long LED Spacer Mount RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.1430 / $0.1670 | Buy Now |
DISTI #
KEY8927
|
Heilind Electronics | Americas - 750 in Stock |
|
$0.1260 | Buy Now | |
DISTI #
KEYS8927
|
TME | Spacer sleeve, LED, Øout: 6.5mm, ØLED: 5mm, L: 19.1mm, black, UL94V-0 Min Qty: 100 | 0 |
|
$0.1530 / $0.1810 | RFQ |
DISTI #
KEY8927
|
Interstate Connecting Components | 250 |
|
$0.1260 | Buy Now | |
DISTI #
BAT3765
|
Rutronik | LED SPACER MOUNT L=.750 RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk |
Stock DE - 1259 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0942 | Buy Now |
DISTI #
000000000000033829
|
Sager | LED Mounting Hardware UNIVERSAL MNT .75 .255 (6.5mm) DIA Min Qty: 1000 | 0 |
|
$0.1160 / $0.1260 | Buy Now |