-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CIRCULAR ADAPTER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC0815
|
Newark | Circular Mil Spec Strain Reliefs&adapters Adapter |Raychem Te Connectivity 893539-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$116.3100 / $120.8000 | Buy Now |
DISTI #
2266-893539-000-ND
|
DigiKey | CONN Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
9 In Stock |
|
$111.8400 / $116.1500 | Buy Now |
DISTI #
893539-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter Straight Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 893539-000) RoHS: Not Compliant Min Qty: 39 Package Multiple: 39 Container: Bulk | 0 |
|
$89.8098 / $108.0762 | Buy Now |
DISTI #
RYCTXR54AB00-1808BI
|
Heilind Electronics | 893539-000 | Americas - 0 in Stock |
|
$92.4179 / $113.5971 | Buy Now |
|
Onlinecomponents.com | TXR54AB00-1808BI |
9 Partner Stock |
|
$49.0000 / $120.4500 | Buy Now |
DISTI #
26416916
|
Verical | Shrink Boot Adapters 180° 27/18 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 9 |
|
$104.8700 / $108.9200 | Buy Now |
DISTI #
893539-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter Straight Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 893539-000) RoHS: Not Compliant Min Qty: 39 Package Multiple: 39 Container: Bulk | 0 |
|
$89.8098 / $108.0762 | Buy Now |
DISTI #
893539-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter Straight Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 893539-000) RoHS: Not Compliant Min Qty: 39 Package Multiple: 39 Container: Bulk | 0 |
|
$89.8098 / $108.0762 | Buy Now |
DISTI #
RYCTXR54AB00-1808BI
|
Interstate Connecting Components | 893539-000 | 0 |
|
$92.4179 / $113.5971 | Buy Now |
DISTI #
TE Connectivity 893539-000
|
PEI Genesis | TXR54AB00-1808BI | 9 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
893539-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
893539-000
TE Connectivity
CIRCULAR ADAPTER
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 1 inch | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | OLIVE-DRAB | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | ALUMINUM ALLOY |