-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C3516
|
Newark | 2.0Mm Wtb Str Hder 894001020/Molex |Molex 89400-1020 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2600 / $0.4180 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 10 POS 2mm Solder ST Thru-Hole Bag RoHS: Compliant |
11100 Partner Stock |
|
$0.0824 / $0.1442 | Buy Now |
DISTI #
16862523
|
Verical | Conn Shrouded Header (4 Sides) HDR 10 POS 2mm Solder ST Top Entry Thru-Hole Bag Min Qty: 687 Package Multiple: 1 | Americas - 11100 |
|
$0.0870 / $0.0910 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | 2400 |
|
$0.1824 / $0.9120 | Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2000 |
|
$0.1300 / $0.1900 | Buy Now |
DISTI #
4251950
|
Farnell | PIN HEADERS PC BOARD CONNECTORS RoHS: Compliant Min Qty: 500 Lead time: 1 Weeks, 2 Days Container: Each | 6000 |
|
$0.1816 | Buy Now |
|
Master Electronics | Conn Shrouded Header HDR 10 POS 2mm Solder ST Thru-Hole Bag RoHS: Compliant |
11100 Partner Stock |
|
$0.0824 / $0.1442 | Buy Now |
DISTI #
10198020
|
TestEquity LLC | Molex 89400-1020 2.00mm Pitch Wire-to-Board Header, Vertical, 10 Circuits, with Kinked PC Tail | 11100 |
|
$0.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
89400-1020
Molex
Buy Now
Datasheet
|
Compare Parts:
89400-1020
Molex
Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | LATCHED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 89400-1020. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 89400-1020, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
55487-1019 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Molex | 89400-1020 vs 55487-1019 |
BH10B-PASK | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | JST Manufacturing | 89400-1020 vs BH10B-PASK |
B10B-PH-K-S | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | JST Manufacturing | 89400-1020 vs B10B-PH-K-S |
B10P-MQ | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | JST Manufacturing | 89400-1020 vs B10P-MQ |
B10-DR(LF)(SN) | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | JST Manufacturing | 89400-1020 vs B10-DR(LF)(SN) |
B10B-PAKK | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | JST Manufacturing | 89400-1020 vs B10B-PAKK |
53290-1080 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Molex | 89400-1020 vs 53290-1080 |
B10-DR | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | JST Manufacturing | 89400-1020 vs B10-DR |
B10P-MQ-C | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | JST Manufacturing | 89400-1020 vs B10P-MQ-C |
55932-1030 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug, LEAD FREE | Molex | 89400-1020 vs 55932-1030 |