Part Details for 8941K469 by C&K
Overview of 8941K469 by C&K
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8941K469
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2276759
|
Jameco Electronics | Rocker Switch SPST ON-OFF Red Paddle Lever Panel Mount .25" Spade Terminal 15A@125VAC 10A@250VAC Min Qty: 1 Container: Each | 588 |
|
$0.1900 / $0.2500 | Buy Now |