Part Details for 894858000 by Molex
Overview of 894858000 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 894858000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MX-89485-8000
|
TME | Socket, USB A, on PCBs, THT, PIN: 4, side,angled 90°, USB 2.0 Min Qty: 1 | 4592 |
|
$0.8900 / $1.4700 | Buy Now |
DISTI #
894858000
|
Avnet Abacus | Conn USB RCP 4 POS 1.4mm Solder RA Thru-Hole 4 Terminal 1 Port Tray (Alt: 894858000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days | Abacus - 33300 |
|
Buy Now | |
|
New Advantage Corporation | Conn USB RCP 4 POS 1.4mm Solder RA Thru-Hole 4 Terminal 1 Port Tray RoHS: Compliant Min Qty: 1 Package Multiple: 50 | 28550 |
|
$1.1800 / $1.2800 | Buy Now |
Part Details for 894858000
894858000 CAD Models
894858000 Part Data Attributes
|
894858000
Molex
Buy Now
|
Compare Parts:
894858000
Molex
|
Samacsys Manufacturer | Molex |