Part Details for 896-008-500-107 by EDAC Inc
Overview of 896-008-500-107 by EDAC Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 896-008-500-107
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AK7957
|
Newark | Connector |Edac 896-008-500-107 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.1300 / $96.1400 | Buy Now |
DISTI #
151-896-008-500-107-ND
|
DigiKey | CONN EDGE SGL FMALE 8POS 0.125 Min Qty: 25 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$80.1132 | Buy Now |
DISTI #
587-896-008-500-107
|
Mouser Electronics | Standard Card Edge Connectors High Temp Card Edge Connectors RoHS: Compliant | 0 |
|
$77.6500 / $83.0000 | Order Now |
|
Onlinecomponents.com | High Temp Card Edge Connectors - 8 Contacts - 0.125” (3.175mm) Pitch - Single Row - 0.062” (1.57mm) Thick PCB - Board Mount | 0 |
|
$64.7800 / $122.7600 | Buy Now |
Part Details for 896-008-500-107
896-008-500-107 CAD Models
896-008-500-107 Part Data Attributes:
|
896-008-500-107
EDAC Inc
Buy Now
Datasheet
|
Compare Parts:
896-008-500-107
EDAC Inc
Card Edge Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EDAC INC | |
Reach Compliance Code | compliant | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |