Part Details for 896H-1CH-D1SW-R1-24VDC by Song Chuan Precision Company
Overview of 896H-1CH-D1SW-R1-24VDC by Song Chuan Precision Company
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 896H-1CH-D1SW-R1-24VDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
893-896H1CHD1SW24VDC
|
Mouser Electronics | Automotive Relays SPDT 24VDC QC w/ 2.7K resistor RoHS: Compliant | 4523 |
|
$2.9200 / $5.8100 | Buy Now |
|
Onlinecomponents.com | Automotive Relay - SPDT (1 Form C) - 66.7mA 24VDC Coil - 50A Contact Current - 28VDC Switching - 1.6W - Quick Connect - Socket Mounting. RoHS: Compliant |
491 In Stock |
|
$2.5400 / $9.1600 | Buy Now |
|
Quest Components | AUTOMOTIVE RELAYS SPDT 24VDC QC W/ 2.7K RESISTOR | 4 |
|
$8.6460 / $11.7900 | Buy Now |
|
Master Electronics | Automotive Relay - SPDT (1 Form C) - 66.7mA 24VDC Coil - 50A Contact Current - 28VDC Switching - 1.6W - Quick Connect - Socket Mounting. RoHS: Compliant |
491 In Stock |
|
$2.5400 / $9.1600 | Buy Now |