Part Details for 8971234 (ALTERNATE: 8971234) by RS Pro
Overview of 8971234 (ALTERNATE: 8971234) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8971234 (ALTERNATE: 8971234)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71830571
|
RS | Terminal Block Wire To Board 9 Position Plug 14-22AWG Screw Green 0.2in (5.08mm) | RS PRO 8971234 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 100 |
|
$2.0700 / $2.5400 | Buy Now |