Part Details for 89762-9296 by Molex
Overview of 89762-9296 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8S89296NLGI | Renesas Electronics Corporation | LVDS Programmable Delay Line | |
8S89296NLGI8 | Renesas Electronics Corporation | LVDS Programmable Delay Line | |
70299-296LF | Amphenol Communications Solutions | 4 Row Signal Header, 96 Position, Straight, Press-Fit, Wide body |
Price & Stock for 89762-9296
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC6681
|
Newark | Rf Coax, Rp, Bnc Plug-Bnc Plug, 2M, Connector To Connector:Bnc Plug To Bnc Plug, Coaxial Cable Type:Belden 4794R, Impedance:75Ohm, Cable Length - Imperial:6.6Ft, Cable Length - Metric:2M, Jacket Colour:Black, Product Range:89762 Rohs Compliant: Yes |Molex 89762-9296 (Alternate Part Number: 191128135832 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$83.0200 / $114.7200 | Buy Now |
DISTI #
538-89762-9296
|
Mouser Electronics | RF Cable Assemblies BNC Str Plug-to-BNC Str Plug 2m Length | 47 |
|
$82.6700 / $138.5900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
83 Partner Stock |
|
$58.2000 / $86.8800 | Buy Now |
DISTI #
65760941
|
Verical | Cable Assembly Coaxial 2m BNC to BNC M-M Bag Min Qty: 1 Package Multiple: 1 | Americas - 80 |
|
$60.7500 / $68.6700 | Buy Now |
DISTI #
30724542
|
Verical | Cable Assembly Coaxial 2m BNC to BNC M-M Bag Min Qty: 1 Package Multiple: 1 Date Code: 1840 | Americas - 50 |
|
$56.4400 | Buy Now |
DISTI #
61727704
|
Verical | Cable Assembly Coaxial 2m BNC to BNC M-M Bag Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$60.7500 / $68.6700 | Buy Now |
DISTI #
89762-9296
|
TTI | RF Cable Assemblies BNC Str Plug-to-BNC Str Plug 2m Length pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$72.0500 | Buy Now |
DISTI #
897629296-MOL
|
TME | 89762-9296 Min Qty: 1 | 83 |
|
$64.0741 / $80.4844 | Buy Now |
|
Master Electronics | RoHS: Compliant |
83 Partner Stock |
|
$58.2000 / $86.8800 | Buy Now |
Part Details for 89762-9296
89762-9296 CAD Models
89762-9296 Part Data Attributes
|
89762-9296
Molex
Buy Now
|
Compare Parts:
89762-9296
Molex
|
Samacsys Manufacturer | Molex |