Part Details for 898-3-R100 by TT electronics / BI Technologies
Overview of 898-3-R100 by TT electronics / BI Technologies
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 898-3-R100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 266 |
|
RFQ | ||
|
Quest Components | RESISTOR, NETWORK, FILM, ISOLATED, 2 W, THROUGH HOLE MOUNT | 62 |
|
$0.3000 / $0.4500 | Buy Now |
|
Quest Components | RESISTOR, NETWORK, FILM, ISOLATED, 2 W, THROUGH HOLE MOUNT | 25 |
|
$0.3750 / $0.4500 | Buy Now |
|
Quest Components | RESISTOR, NETWORK, FILM, ISOLATED, 2 W, THROUGH HOLE MOUNT | 176 |
|
$0.6000 / $1.2000 | Buy Now |
|
Quest Components | RESISTOR, NETWORK, FILM, ISOLATED, 2 W, THROUGH HOLE MOUNT | 5 |
|
$1.5656 / $1.9570 | Buy Now |
|
Quest Components | RESISTOR, NETWORK, FILM, ISOLATED, 2 W, THROUGH HOLE MOUNT | 1 |
|
$2.1000 | Buy Now |
|
Quest Components | RESISTOR, NETWORK, FILM, ISOLATED, 2 W, THROUGH HOLE MOUNT | 320 |
|
$1.2025 / $2.6000 | Buy Now |
|
Quest Components | RESISTOR, NETWORK, FILM, ISOLATED, 2 W, THROUGH HOLE MOUNT | 1072 |
|
$0.3000 / $0.7500 | Buy Now |
|
Quest Components | RESISTOR, NETWORK, FILM, ISOLATED, 2 W, THROUGH HOLE MOUNT | 143 |
|
$0.3750 / $0.7500 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 8 |
|
$2.5000 / $3.8500 | Buy Now |
Part Details for 898-3-R100
898-3-R100 CAD Models
898-3-R100 Part Data Attributes:
|
898-3-R100
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
898-3-R100
TT electronics / BI Technologies
RESISTOR, NETWORK, FILM, ISOLATED, 2W, THROUGH HOLE MOUNT, DIP-16
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.60 | |
Element Power Dissipation | 0.25 W | |
First Element Resistance | 100 Ω | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | MAGAZINE | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 125 °C | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |
Alternate Parts for 898-3-R100
This table gives cross-reference parts and alternative options found for 898-3-R100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 898-3-R100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
898-3-R100 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 2W, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, DIP-16 | TT Electronics Resistors | 898-3-R100 vs 898-3-R100 |
898-3-R100K | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 2W, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, DIP-16 | TT Electronics Resistors | 898-3-R100 vs 898-3-R100K |