Part Details for 89830-602-09 by Amphenol Communications Solutions
Overview of 89830-602-09 by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Part Details for 89830-602-09
89830-602-09 CAD Models
89830-602-09 Part Data Attributes
|
89830-602-09
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
89830-602-09
Amphenol Communications Solutions
Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Press Fit Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | GOLD FLASH (30) OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 89830-602-09
This table gives cross-reference parts and alternative options found for 89830-602-09. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 89830-602-09, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
91682-503-09 | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 89830-602-09 vs 91682-503-09 |
10083113-509HTLF | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | 89830-602-09 vs 10083113-509HTLF |
91682-302-09 | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 89830-602-09 vs 91682-302-09 |
73324-309 | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 89830-602-09 vs 73324-309 |
91682-501-09 | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 89830-602-09 vs 91682-501-09 |
10083113-109HTLF | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 89830-602-09 vs 10083113-109HTLF |
91682-302-09 | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 89830-602-09 vs 91682-302-09 |
91682-102-09 | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 89830-602-09 vs 91682-102-09 |
89830-901-09 | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 89830-602-09 vs 89830-901-09 |
89830-101-09 | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 89830-602-09 vs 89830-101-09 |