Part Details for 899-1-R10K by TT electronics / BI Technologies
Overview of 899-1-R10K by TT electronics / BI Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for 899-1-R10K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 96 |
|
RFQ | ||
|
Quest Components | RESISTOR, NETWORK, FILM, BUSSED, 1.8 W, THROUGH HOLE MOUNT | 36 |
|
$0.4500 / $0.7500 | Buy Now |
|
Quest Components | RESISTOR, NETWORK, FILM, BUSSED, 1.8 W, THROUGH HOLE MOUNT | 382 |
|
$0.3900 / $0.7800 | Buy Now |
|
Quest Components | RESISTOR, NETWORK, FILM, BUSSED, 1.8 W, THROUGH HOLE MOUNT | 76 |
|
$1.2500 / $2.5000 | Buy Now |
|
Quest Components | RESISTOR, NETWORK, FILM, BUSSED, 1.8 W, THROUGH HOLE MOUNT | 419 |
|
$0.3750 / $0.7500 | Buy Now |
Part Details for 899-1-R10K
899-1-R10K CAD Models
899-1-R10K Part Data Attributes:
|
899-1-R10K
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
899-1-R10K
TT electronics / BI Technologies
RESISTOR, NETWORK, FILM, BUSSED, 1.8W, THROUGH HOLE MOUNT, DIP-14
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | DIP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.60 | |
Construction | Rectangular | |
Element Power Dissipation | 0.125 W | |
First Element Resistance | 10000 Ω | |
JESD-609 Code | e0 | |
Lead Length | 3.43 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 13 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.7 mm | |
Package Length | 19.8 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | DIP | |
Package Width | 6.35 mm | |
Packing Method | MAGAZINE | |
Rated Power Dissipation (P) | 1.8 W | |
Rated Temperature | 125 °C | |
Resistance | 10000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |