Part Details for 89940001 by Essentra Components
Overview of 89940001 by Essentra Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 89940001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-89940001
|
Mouser Electronics | Racks & Rack Cabinet Accessories Hinge, Surface Mount, Lift Off - 75X100mm RH | 0 |
|
$8.4200 / $11.1100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$8.3600 | Buy Now |
|
Onlinecomponents.com | Lift-Off Hinge - Mounting Hole Diameter - 11.0 mm (0.433 in) - Hinge Type - Leaf Lift-Off Hinge - Overall Length - 100.0 mm (3.937 in) - Material - Stainless Steel | 0 |
|
$7.0600 / $11.0400 | Buy Now |