Part Details for 8AP7 by Bel Fuse
Overview of 8AP7 by Bel Fuse
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Healthcare
Part Details for 8AP7
8AP7 CAD Models
8AP7 Part Data Attributes:
|
8AP7
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
8AP7
Bel Fuse
Electric Fuse, Fast Blow, 7A, 125VAC, 10000A (IR), Through Hole,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | FAST | |
Body Height | 26.2 mm | |
Body Length or Diameter | 6.9 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 135 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 7 A | |
Rated Voltage(AC) | 125 V | |
Reference Standard | CE; CSA; IRAM; UL | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE |
Alternate Parts for 8AP7
This table gives cross-reference parts and alternative options found for 8AP7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8AP7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0235007.MRET1P | Electric Fuse, Fast Blow, 7A, 125VAC, 10000A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 8AP7 vs 0235007.MRET1P |
224007DRT1 | Electric Fuse, Fast Blow, 7A, 125VAC, 10000A (IR), Through Hole | Littelfuse Inc | 8AP7 vs 224007DRT1 |
0235007.P | Electric Fuse, Fast Blow, 7A, 125VAC, 10000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 8AP7 vs 0235007.P |
289007 | Electric Fuse, Fast Blow, 7A, 125VAC, 10000A (IR), Through Hole | Littelfuse Inc | 8AP7 vs 289007 |
0235007.MXP | Electric Fuse, Fast Blow, 7A, 125VAC, 10000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 8AP7 vs 0235007.MXP |
GSC-V7 | Electric Fuse, Time Delay Blow, 7A, 125VAC, 10000A (IR), Through Hole, | Mersen Electrical Power | 8AP7 vs GSC-V7 |
224007M | Electric Fuse, Fast Blow, 7A, 125VAC, 10000A (IR), Through Hole | Littelfuse Inc | 8AP7 vs 224007M |
SOO007 | Electric Fuse, Time Delay Blow, 7A, 125VAC, 10000A (IR), Inline/holder | Littelfuse Inc | 8AP7 vs SOO007 |
GGM7 | Electric Fuse, Fast Blow, 7A, 125VAC, 10000A (IR), Inline/holder, | Mersen Electrical Power | 8AP7 vs GGM7 |
SMG-V7 | Electric Fuse, Fast Blow, 7A, 125VAC, 10000A (IR), Through Hole, | Mersen Electrical Power | 8AP7 vs SMG-V7 |