Part Details for 8V19N407Z-24NLGI by Integrated Device Technology Inc
Overview of 8V19N407Z-24NLGI by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8V19N407Z-24NLGI
8V19N407Z-24NLGI CAD Models
8V19N407Z-24NLGI Part Data Attributes:
|
8V19N407Z-24NLGI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
8V19N407Z-24NLGI
Integrated Device Technology Inc
VFQFPN-72, Tray
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | VFQFPN | |
Pin Count | 72 | |
Manufacturer Package Code | NLG72P3 | |
Reach Compliance Code | unknown | |
Date Of Intro | 2019-12-19 | |
Telecom IC Type | PCM JITTER ATTENUATOR |