Part Details for 8V49NS0312NLGI by Integrated Device Technology Inc
Overview of 8V49NS0312NLGI by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8V49NS0312NLGI
8V49NS0312NLGI CAD Models
8V49NS0312NLGI Part Data Attributes
|
8V49NS0312NLGI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
8V49NS0312NLGI
Integrated Device Technology Inc
VFQFPN-64, Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | VFQFPN | |
Package Description | VFQFN-64 | |
Pin Count | 64 | |
Manufacturer Package Code | NLG64P5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2016-07-11 | |
JESD-30 Code | S-XQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 2500 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 50 MHz | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for 8V49NS0312NLGI
This table gives cross-reference parts and alternative options found for 8V49NS0312NLGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8V49NS0312NLGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8V49NS0312NLGI | FemtoClock® NG 12-Output Clock Generator, VFQFPN207/Tray | Renesas Electronics Corporation | 8V49NS0312NLGI vs 8V49NS0312NLGI |
ICS843023AG | Clock Generator, 320MHz, PDSO8, 4.40 X 3 MM, 0.925 MM HEIGHT, MO-153, TSSOP-8 | Integrated Device Technology Inc | 8V49NS0312NLGI vs ICS843023AG |
843023AGI | Clock Generator, 320MHz, PDSO8, 4.40 X 3 MM, 0.925 MM HEIGHT, MO-153, TSSOP-8 | Integrated Device Technology Inc | 8V49NS0312NLGI vs 843023AGI |
8V49NS0312NLGI8 | FemtoClock® NG 12-Output Clock Generator, VFQFPN0/Reel | Renesas Electronics Corporation | 8V49NS0312NLGI vs 8V49NS0312NLGI8 |
8V49NS0312NLGI8 | VFQFPN-64, Reel | Integrated Device Technology Inc | 8V49NS0312NLGI vs 8V49NS0312NLGI8 |
ICS843023AGT | Clock Generator, 320MHz, PDSO8, 4.40 X 3 MM, 0.925 MM HEIGHT, MO-153, TSSOP-8 | Integrated Device Technology Inc | 8V49NS0312NLGI vs ICS843023AGT |
ICS843023AGLF | Clock Generator, 320MHz, PDSO8, 4.40 X 3 MM, 0.925 MM HEIGHT, ROHS COMPLIANT, MO-153, TSSOP-8 | Integrated Device Technology Inc | 8V49NS0312NLGI vs ICS843023AGLF |
843023AGILFT | TSSOP-8, Reel | Integrated Device Technology Inc | 8V49NS0312NLGI vs 843023AGILFT |
843023AGT | Clock Generator, 320MHz, PDSO8, 4.40 X 3 MM, 0.925 MM HEIGHT, MO-153, TSSOP-8 | Integrated Device Technology Inc | 8V49NS0312NLGI vs 843023AGT |
ICS843023AGLFT | Clock Generator, 320MHz, PDSO8, 4.40 X 3 MM, 0.925 MM HEIGHT, ROHS COMPLIANT, MO-153, TSSOP-8 | Integrated Device Technology Inc | 8V49NS0312NLGI vs ICS843023AGLFT |