Part Details for 8V49NS0412NLGI by Integrated Device Technology Inc
Overview of 8V49NS0412NLGI by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8V49NS0412NLGI
8V49NS0412NLGI CAD Models
8V49NS0412NLGI Part Data Attributes
|
8V49NS0412NLGI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
8V49NS0412NLGI
Integrated Device Technology Inc
VFQFPN-64, Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | VFQFPN | |
Package Description | VFQFN-64 | |
Pin Count | 64 | |
Manufacturer Package Code | NLG64P5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-01-26 | |
JESD-30 Code | S-XQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 2500 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 50 MHz | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for 8V49NS0412NLGI
This table gives cross-reference parts and alternative options found for 8V49NS0412NLGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8V49NS0412NLGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASM3P623S01JG-08-SR | Clock Generator, 50MHz, CMOS, PDSO8, 0.150 INCH, GREEN, SOIC-8 | Pulsecore Semiconductor | 8V49NS0412NLGI vs ASM3P623S01JG-08-SR |
ASM3I623S01BF-08-SR | Clock Generator, 50MHz, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 | Pulsecore Semiconductor | 8V49NS0412NLGI vs ASM3I623S01BF-08-SR |
NJU6319CR | Clock Generator, 12.5MHz, CMOS, PDSO8, VSP-8 | New Japan Radio Co Ltd | 8V49NS0412NLGI vs NJU6319CR |
MB88155PFTG-103-EFE1 | 50MHz, OTHER CLOCK GENERATOR, PDSO8, TSSOP-8 | FUJITSU Semiconductor Limited | 8V49NS0412NLGI vs MB88155PFTG-103-EFE1 |
MB88155PFTG-101-JNE1 | 50MHz, OTHER CLOCK GENERATOR, PDSO8, 4.40 X 3.10 MM, 1.20 MM HEIGHT, 0.65 MM PITCH, PLASTIC, TSSOP-8 | FUJITSU Semiconductor Limited | 8V49NS0412NLGI vs MB88155PFTG-101-JNE1 |
ASM3P623S01JG-08-TT | Clock Generator, 50MHz, CMOS, PDSO8, 4.40 MM, GREEN, TSSOP-8 | Pulsecore Semiconductor | 8V49NS0412NLGI vs ASM3P623S01JG-08-TT |
ASM3I623S01BF-08-TT | Clock Generator, 50MHz, CMOS, PDSO8, 4.40 MM, ROHS COMPLIANT, TSSOP-8 | Pulsecore Semiconductor | 8V49NS0412NLGI vs ASM3I623S01BF-08-TT |
MB88155PFTG-103-JN-ERE1 | 50MHz, OTHER CLOCK GENERATOR, PDSO8, 4.40 X 3.10 MM, 1.20 MM HEIGHT, 0.65 MM PITCH, PLASTIC, TSSOP-8 | FUJITSU Semiconductor Limited | 8V49NS0412NLGI vs MB88155PFTG-103-JN-ERE1 |
ASM3I623S01CG-08-ST | Clock Generator, 50MHz, CMOS, PDSO8, 0.150 INCH, GREEN, SOIC-8 | Pulsecore Semiconductor | 8V49NS0412NLGI vs ASM3I623S01CG-08-ST |
NJU6319DE(T1) | Clock Generator, 6.25MHz, CMOS, PDSO8, EMP-8 | New Japan Radio Co Ltd | 8V49NS0412NLGI vs NJU6319DE(T1) |