-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2:1 Single-Ended Multiplexer, TSSOP96/Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8CA3052APGGI
|
Avnet Americas | CLOCK MULTIPLEXER IC 2:1 250 MHZ 8-TSSOP (0.173", 4.40MM WIDTH) - Rail/Tube (Alt: 8CA3052APGGI) RoHS: Compliant Min Qty: 225 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 17789 Partner Stock |
|
$2.8321 / $3.2335 | Buy Now |
DISTI #
8CA3052APGGI
|
Avnet Americas | CLOCK MULTIPLEXER IC 2:1 250 MHZ 8-TSSOP (0.173", 4.40MM WIDTH) - Rail/Tube (Alt: 8CA3052APGGI) RoHS: Compliant Min Qty: 225 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 17789 Partner Stock |
|
$2.8321 / $3.2335 | Buy Now |
DISTI #
8CA3052APGGI
|
Avnet Americas | CLOCK MULTIPLEXER IC 2:1 250 MHZ 8-TSSOP (0.173", 4.40MM WIDTH) - Rail/Tube (Alt: 8CA3052APGGI) RoHS: Compliant Min Qty: 225 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 17789 Partner Stock |
|
$2.8321 / $3.2335 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8CA3052APGGI
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
8CA3052APGGI
Renesas Electronics Corporation
2:1 Single-Ended Multiplexer, TSSOP96/Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSSOP | |
Pin Count | 8 | |
Manufacturer Package Code | PGG8 | |
Reach Compliance Code | unknown | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN |