Part Details for 8D0-13W26SN by SOURIAU-SUNBANK
Overview of 8D0-13W26SN by SOURIAU-SUNBANK
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8D0-13W26SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2899-8D0-13W26SN-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
5 In Stock |
|
$28.9900 / $34.5100 | Buy Now |
DISTI #
649-8D0-13W26SN
|
Mouser Electronics | Circular MIL Spec Connector 26P Skt Sz 15 Square Flange Rcpt RoHS: Not Compliant | 0 |
|
$73.8400 / $79.8300 | Order Now |
DISTI #
SOM8D0-13W26SN
|
Heilind Electronics | Americas - 26 in Stock |
|
$35.9599 / $45.9488 | Buy Now | |
|
Quest Components | 4 |
|
$76.3500 | Buy Now | |
DISTI #
SOM8D0-13W26SN
|
Interstate Connecting Components | 79 |
|
$35.9599 / $45.9488 | Buy Now |
Part Details for 8D0-13W26SN
8D0-13W26SN CAD Models
8D0-13W26SN Part Data Attributes:
|
8D0-13W26SN
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
8D0-13W26SN
SOURIAU-SUNBANK
MIL Series Connector,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 6,2 | |
Contact Sizes | 22D,12 | |
Coupling Type | THREADED | |
Degrees of Rotation | 95 | |
Other Description | SQUARE FLANGE RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 13 | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 | |
Unique Insert Number | 13-26 |