Part Details for 8D5-17F06PN by SOURIAU-SUNBANK
Overview of 8D5-17F06PN by SOURIAU-SUNBANK
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8D5-17F06PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51M8332
|
Newark | Connector |Souriau-Sunbank/eaton 8D5-17F06PN Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$79.0700 / $101.8300 | Buy Now |
DISTI #
2899-8D5-17F06PN-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
104 In Stock |
|
$35.2700 / $41.9900 | Buy Now |
DISTI #
SOM8D5-17F06PN
|
Heilind Electronics | SERIES III RFI PLUG NICKEL PIN | Americas - 29 in Stock |
|
$39.8363 / $50.9020 | Buy Now |
DISTI #
SOM8D5-17F06PN
|
Interstate Connecting Components | SERIES III RFI PLUG NICKEL PIN | 88 |
|
$39.8363 / $50.9020 | Buy Now |
Part Details for 8D5-17F06PN
8D5-17F06PN CAD Models
8D5-17F06PN Part Data Attributes
|
8D5-17F06PN
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
8D5-17F06PN
SOURIAU-SUNBANK
MIL Series Connector,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Connector Type | MIL SERIES CONNECTOR | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Termination Type | CRIMP |