Part Details for 8D5-19F35PN by SOURIAU-SUNBANK
Overview of 8D5-19F35PN by SOURIAU-SUNBANK
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8D5-19F35PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SOM8D5-19F35PN
|
Heilind Electronics | SERIES III RFI PLUG NICKEL | Americas - 52 in Stock |
|
$47.8586 / $61.1526 | Buy Now |
DISTI #
SOM8D5-19F35PN
|
Interstate Connecting Components | SERIES III RFI PLUG NICKEL | 156 |
|
$47.8586 / $61.1526 | Buy Now |
DISTI #
8D5-19F35PN
|
FDH Electronics | Connector 38999 Min Qty: 1 | 167 |
|
Buy Now RFQ |
Part Details for 8D5-19F35PN
8D5-19F35PN CAD Models
8D5-19F35PN Part Data Attributes:
|
8D5-19F35PN
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
8D5-19F35PN
SOURIAU-SUNBANK
MIL Series Connector,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Connector Type | MIL SERIES CONNECTOR | |
Coupling Type | THREADED | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Termination Type | CRIMP |