Part Details for 8D717F75AA by SOURIAU-SUNBANK
Overview of 8D717F75AA by SOURIAU-SUNBANK
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 8D717F75AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SOG8D717F75AA
|
Interstate Connecting Components | J59082 | 0 |
|
Buy Now | |
DISTI #
2705561
|
Farnell | CIRCULAR CONNECTOR, RECPT., 17-75, PIN RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each | 59 |
|
$126.8771 | Buy Now |
Part Details for 8D717F75AA
8D717F75AA CAD Models
8D717F75AA Part Data Attributes
|
8D717F75AA
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
8D717F75AA
SOURIAU-SUNBANK
MIL Series Connector,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 2 | |
Contact Sizes | 8TW | |
Coupling Type | THREADED | |
Degrees of Rotation | 135 | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 17 | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
Unique Insert Number | 17-75 |