Part Details for 8DBL-03-006 by TE Connectivity
Overview of 8DBL-03-006 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for 8DBL-03-006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H6950
|
Newark | 8Dbl-03-006=#8 Tribarrier Rohs Compliant: Yes |Buchanan Te Connectivity 8DBL-03-006 Min Qty: 5040 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6100 | Buy Now |
DISTI #
8DBL-03-006-ND
|
DigiKey | CONN BARRIER STRIP 3CIRC 0.438" Min Qty: 5040 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4973 | Buy Now |
DISTI #
1-1437657-1
|
Avnet Americas | Conn Barrier Strip 3 POS 11.1mm Solder ST Thru-Hole 30A/Contact - Bulk (Alt: 1-1437657-1) RoHS: Compliant Min Qty: 5040 Package Multiple: 5040 Container: Bulk | 0 |
|
$1.4708 / $1.6109 | Buy Now |
DISTI #
571-8DBL-03-006
|
Mouser Electronics | Barrier Terminal Blocks 8DBL-03-006 #8 TRIBARRIER | 0 |
|
$1.6700 | Order Now |
DISTI #
71709734
|
RS | TE, IND Devices, Relay, 8DBL-03-006=#8 TRIBARRIER | TE Connectivity 8DBL-03-006 RoHS: Compliant Min Qty: 5040 Package Multiple: 1 Container: Bulk | 0 |
|
$2.3800 | RFQ |
|
Onlinecomponents.com | Barrier Strips, Barrier Strip Sockets RoHS: Compliant |
5040 Partner Stock |
|
$1.4900 / $4.4600 | Buy Now |
DISTI #
81006795
|
Verical | Conn Barrier Strip 3 POS 11.1mm Solder ST Thru-Hole 30A/Contact Package RoHS: Compliant Min Qty: 35 Package Multiple: 1 | Americas - 5040 |
|
$1.8200 | Buy Now |
|
Master Electronics | Barrier Strips, Barrier Strip Sockets RoHS: Compliant |
5040 Partner Stock |
|
$1.4900 / $4.4600 | Buy Now |
Part Details for 8DBL-03-006
8DBL-03-006 CAD Models
8DBL-03-006 Part Data Attributes
|
8DBL-03-006
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8DBL-03-006
TE Connectivity
30A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: UL94V-0, POLYPROPYLENE | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 30 A | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 5.26 mm2 | |
Wire Gauge | 10 AWG |