Part Details for 8DBL-04-007 by TE Connectivity
Overview of 8DBL-04-007 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8DBL-04-007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H6952
|
Newark | 8Dbl-04-007=8Dbl-Assy Rohs Compliant: Yes |Buchanan Te Connectivity 8DBL-04-007 Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6200 / $3.9800 | Buy Now |
DISTI #
8DBL-04-007-ND
|
DigiKey | CONN BARRIER STRIP 4CIRC 0.438" Min Qty: 600 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.2037 | Buy Now |
|
Onlinecomponents.com | Conn Barrier Strip 4 POS 11.1mm Solder ST Thru-Hole 30A/Contact Package RoHS: Compliant | 0 |
|
$3.2500 / $6.8100 | Buy Now |
|
Quest Components | 840 |
|
$2.3790 / $5.4900 | Buy Now | |
|
Master Electronics | Conn Barrier Strip 4 POS 11.1mm Solder ST Thru-Hole 30A/Contact Package RoHS: Compliant | 0 |
|
$3.2500 / $6.8100 | Buy Now |
Part Details for 8DBL-04-007
8DBL-04-007 CAD Models
8DBL-04-007 Part Data Attributes:
|
8DBL-04-007
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8DBL-04-007
TE Connectivity
30A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: UL94V-0, POLYPROPYLENE | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 30 A | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 5.26 mm2 | |
Wire Gauge | 10 AWG |