Part Details for 8M391K by Gowanda Electronics Corporation
Overview of 8M391K by Gowanda Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8M391K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2639-8M391KTR-ND
|
DigiKey | MOLDED AXL UNSHIELDED RF COILS Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
8M391K
|
Avnet Americas | MOLDED UNSHIELDED RF COILS - Bulk (Alt: 8M391K) RoHS: Not Compliant Min Qty: 90 Package Multiple: 90 Container: Bulk | 0 |
|
$1.7424 / $4.2966 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.1400 / $3.0900 | Buy Now |
Part Details for 8M391K
8M391K CAD Models
8M391K Part Data Attributes:
|
8M391K
Gowanda Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
8M391K
Gowanda Electronics Corporation
General Purpose Inductor, 3.9uH, 10%, 1 Element, Iron-ferrite-Core,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOWANDA ELECTRONICS CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Tubular | |
Core Material | POWDERED IRON | |
DC Resistance | 1.5 Ω | |
Inductance-Nom (L) | 3.9 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Lead Diameter | 0.5106 mm | |
Lead Length | 36.525 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.98 mm | |
Package Length | 5.08 mm | |
Package Style | Axial | |
Packing Method | TR, 12 Inch | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 0.178 A | |
Self Resonance Frequency | 95 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 7.9 MHz | |
Tolerance | 10% |