Part Details for 8MB12Z-4-RSF120 (ALTERNATE: E8032350) by TURCK Inc
Overview of 8MB12Z-4-RSF120 (ALTERNATE: E8032350) by TURCK Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8MB12Z-4-RSF120 (ALTERNATE: E8032350)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70757182
|
RS | Junction Block, 8 Port, 1-1/8 in Homerun, M12 Eurofast, 30V, 2A, UL Listed | Turck 8MB12Z-4-RSF120 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 3 |
|
$149.0000 | Buy Now |