Part Details for 8MQ2A1C25C by SOURIAU-SUNBANK
Overview of 8MQ2A1C25C by SOURIAU-SUNBANK
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Price & Stock for 8MQ2A1C25C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AJ7722
|
Newark | Color Coding Plate, Green, Accessory Type:Color Coding Plate, For Use With:Souriau Mquick Series Rectangular Connectors, Product Range:Mquick Series Rohs Compliant: Yes |Souriau-Sunbank/eaton 8MQ2A1C25C Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$2.7400 | Buy Now |
DISTI #
1539-8MQ2A1C25C-ND
|
DigiKey | MQUICK COLOR CODING PLATE, GREEN Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
10 In Stock |
|
$6.8374 / $11.3100 | Buy Now |
DISTI #
649-8MQ2A1C25C
|
Mouser Electronics | Rectangular MIL Spec Connectors MQuick color coding plate, green RoHS: Compliant | 0 |
|
$6.7100 / $11.1000 | Order Now |
DISTI #
3874028
|
element14 Asia-Pacific | COLOR CODING PLATE, GREEN RoHS: Compliant Min Qty: 1 Container: Each | 10 |
|
$7.0697 / $11.6871 | Buy Now |
DISTI #
3874028
|
Farnell | COLOR CODING PLATE, GREEN RoHS: Compliant Min Qty: 1 Lead time: 67 Weeks, 1 Days Container: Each | 10 |
|
$6.6978 / $11.8211 | Buy Now |
Part Details for 8MQ2A1C25C
8MQ2A1C25C CAD Models
8MQ2A1C25C Part Data Attributes
|
8MQ2A1C25C
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
8MQ2A1C25C
SOURIAU-SUNBANK
Connector Accessory, Plate Item,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Assembly Item Name | PLATE ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Used With | 8MQ2 SERIES CONNECTOR |