Part Details for 8MQ2M0936RN by SOURIAU-SUNBANK
Overview of 8MQ2M0936RN by SOURIAU-SUNBANK
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Price & Stock for 8MQ2M0936RN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AJ7938
|
Newark | Rectangular Module, Plug, 9Pos, 3Row, Product Range:Mquick Series, No. Of Contacts:9Contacts, No. Of Rows:3 Row, Gender:Plug, Rectangular Shell Size:-, Contact Gender:Pin, Contact Termination Type:Through Hole Rohs Compliant: Yes |Souriau-Sunbank/eaton 8MQ2M0936RN Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$57.2000 | Buy Now |
DISTI #
1539-8MQ2M0936RN-ND
|
DigiKey | MQUICK MODULE, UNSEALED, WITH MA Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
10 In Stock |
|
$74.1386 / $92.0000 | Buy Now |
DISTI #
649-8MQ2M0936RN
|
Mouser Electronics | Rectangular MIL Spec Connectors MQuick module, unsealed, with male straight PCB contacts RoHS: Compliant | 0 |
|
$72.6200 / $84.8000 | Order Now |
DISTI #
3874264
|
element14 Asia-Pacific | RECTANGULAR MODULE, PLUG, 9POS, 3ROW RoHS: Compliant Min Qty: 1 Container: Each | 10 |
|
$76.0832 / $88.8382 | Buy Now |
DISTI #
3874264
|
Farnell | RECTANGULAR MODULE, PLUG, 9POS, 3ROW RoHS: Compliant Min Qty: 1 Lead time: 67 Weeks, 1 Days Container: Each | 10 |
|
$71.2653 / $86.5400 | Buy Now |
Part Details for 8MQ2M0936RN
8MQ2M0936RN CAD Models
8MQ2M0936RN Part Data Attributes
|
8MQ2M0936RN
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
8MQ2M0936RN
SOURIAU-SUNBANK
9 Contact(s), Male, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Body Breadth | 0.526 inch | |
Body Length | 0.593 inch | |
Connector Type | MULTIWAY RACK AND PANEL CONNECTOR | |
Contact Gender | MALE | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE AND SILICONE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Shell Finish | NICKEL | |
Shell Material | COMPOSITE | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |