Part Details for 8MQ2M0936RN046E by SOURIAU-SUNBANK
Overview of 8MQ2M0936RN046E by SOURIAU-SUNBANK
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Price & Stock for 8MQ2M0936RN046E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1539-8MQ2M0936RN046E-ND
|
DigiKey | MQUICK MODULE, SEALED, WITH MALE Min Qty: 10 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$86.6110 | Buy Now |
DISTI #
649-8MQ2M0936RN046E
|
Mouser Electronics | Rectangular MIL Spec Connectors MQuick module, unsealed, with male straight PCB contacts, tin lead free plated RoHS: Compliant | 0 |
|
$77.5600 / $90.5700 | Order Now |
Part Details for 8MQ2M0936RN046E
8MQ2M0936RN046E CAD Models
8MQ2M0936RN046E Part Data Attributes
|
8MQ2M0936RN046E
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
8MQ2M0936RN046E
SOURIAU-SUNBANK
9 Contact(s), Male, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Body Breadth | 0.526 inch | |
Body Length | 0.593 inch | |
Connector Type | MULTIWAY RACK AND PANEL CONNECTOR | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE AND SILICONE | |
JESD-609 Code | e3 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Shell Finish | NICKEL | |
Shell Material | COMPOSITE | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |