Part Details for 8MQ2M0936RNE by SOURIAU-SUNBANK
Overview of 8MQ2M0936RNE by SOURIAU-SUNBANK
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Price & Stock for 8MQ2M0936RNE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AJ7939
|
Newark | Rectangular Module, Plug, 9Pos, 3Row, Product Range:Mquick Series, No. Of Contacts:9Contacts, No. Of Rows:3 Row, Gender:Plug, Rectangular Shell Size:-, Contact Gender:Pin, Contact Termination Type:Through Hole Rohs Compliant: Yes |Souriau-Sunbank/eaton 8MQ2M0936RNE Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$59.5800 | Buy Now |
DISTI #
1539-8MQ2M0936RNE-ND
|
DigiKey | MQUICK MODULE, SEALED, WITH MALE Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
10 In Stock |
|
$77.1966 / $95.7900 | Buy Now |
DISTI #
649-8MQ2M0936RNE
|
Mouser Electronics | Rectangular MIL Spec Connectors MQuick module, sealed, with male straight PCB contacts RoHS: Compliant | 0 |
|
$86.5100 / $95.4500 | Order Now |
DISTI #
3874265
|
element14 Asia-Pacific | RECTANGULAR MODULE, PLUG, 9POS, 3ROW RoHS: Compliant Min Qty: 1 Container: Each | 10 |
|
$81.2351 / $100.7948 | Buy Now |
DISTI #
3874265
|
Farnell | RECTANGULAR MODULE, PLUG, 9POS, 3ROW RoHS: Compliant Min Qty: 1 Lead time: 67 Weeks, 1 Days Container: Each | 10 |
|
$74.2224 / $90.1308 | Buy Now |
Part Details for 8MQ2M0936RNE
8MQ2M0936RNE CAD Models
8MQ2M0936RNE Part Data Attributes
|
8MQ2M0936RNE
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
8MQ2M0936RNE
SOURIAU-SUNBANK
9 Contact(s), Male, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Body Breadth | 0.526 inch | |
Body Length | 0.593 inch | |
Connector Type | MULTIWAY RACK AND PANEL CONNECTOR | |
Contact Gender | MALE | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE AND SILICONE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Shell Finish | NICKEL | |
Shell Material | COMPOSITE | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |